ACM18DSXS

Heilind Number:SULACM18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DSXS
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DSXS

Detailed Description

The ACM18DSXS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 5A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install. Its 18 positions and 3.96mm pitch provide ample connectivity options. Gold-plated Beryllium Copper contacts and full bellow design enhance signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size (10.95mm height, 8.26mm width) and 2.79mm tail length, it offers space-saving solutions. The matte tin termination plating ensures long-term performance. Perfect for board-to-board and card edge connections, the ACM18DSXS is a reliable choice for your connectivity needs.