ACM18DTAD

Heilind Number:SULACM18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTAD

Detailed Description

The ACM18DTAD connector features a robust design, perfect for high-reliability applications. Its PPS and Beryllium Copper construction ensures durability and optimal performance. With an amperage rating of 3A and a voltage capability of 950VAC, this connector is suitable for demanding power transmission tasks. The female gender, right-angle orientation, and two rows of 36 positions offer versatility in connectivity. Using a clearance hole mount and thru-hole termination method, installation is straightforward. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it meets the requirements of various environments. The tail length of 2.54mm and low-profile design make it space-efficient. Whether used in Board to Board, Card Edge, or PCB applications, the ACM18DTAD connector delivers reliable and efficient performance.