ACM18DTAH

Heilind Number:SULACM18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTAH

Detailed Description

Introducing the ACM18DTAH, a high-performance board-to-board PCB connector designed for precision electronic applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows of 36 positions each, and right-angle orientation make it versatile for various circuit board setups. Gold contact plating guarantees optimal signal transmission, while the loop bellow contact type offers enhanced durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for both standard and high-power applications. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it offers a compact yet efficient solution for interconnecting PCBs. Trust the ACM18DTAH for seamless and reliable board-level connections in your electronic systems.