ACM18DTAI

Heilind Number:SULACM18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTAI

Detailed Description

Introducing the ACM18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure installation. The termination method of thru-hole soldering guarantees robust connections. Contact points made of gold-plated Beryllium Copper provide excellent conductivity and durability, rated for up to 950VAC and 3A. Each of the 36 Loop Bellow contact positions is precisely spaced at a 3.96mm pitch, suitable for high-density PCB layouts. The right-angle orientation and 2.54mm tail length allow for versatile board-to-board mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets the most stringent performance requirements. Perfect for aerospace, military, and industrial applications, the ACM18DTAI sets a new standard in connectivity.