ACM18DTAN-S328

Heilind Number:SULACM18DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTAN-S328

Detailed Description

Introducing the ACM18DTANS328, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures exceptional durability and reliable conductivity. Featuring a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission and corrosion resistance. With a pitch of 3.96mm and 36 positions spread across 2 rows, it offers ample connectivity options. The loop bellow contact type and right-angle orientation provide efficient and space-saving installation. Operating flawlessly in a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for critical environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for seamless integration onto PCBs. Ideal for hi-rel establishments, this connector is a must-have for ensuring robust and dependable connections in electronic systems.