ACM18DTAS-S328

Heilind Number:SULACM18DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTAS-S328

Detailed Description

Introducing the ACM18DTAS-S328, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various applications. Gold-plated contacts on a 3.96mm pitch provide optimal conductivity, while the loop bellow contact type enhances signal integrity. With 36 positions and Thru Hole termination, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for industrial use. Matte Tin termination plating adds to its longevity. Measuring at a compact 15.49mm in height and 9.4mm in width, it fits snugly on PCBs. Trusted for its performance, this connector is ideal for aerospace, defense, and other high-reliability applications. Elevate your electronic designs with the ACM18DTASS328.