ACM18DTAS

Heilind Number:SULACM18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTAS

Detailed Description

Introducing the ACM18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the termination method of thru-hole soldering provides secure attachment to the PCB. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 36 positions in two rows and a pitch of 3.96 mm, it allows for dense board layouts. The connector is designed for a wide operating temperature range of -65 to 150°C, making it ideal for aerospace, defense, and industrial applications. Trust the ACM18DTAS for high-reliability connectivity in your electronic systems.