Introducing the ACM18DTAT, a high-performance board-to-board and card edge connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable and durable connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The gold-plated contact surfaces guarantee excellent signal transmission, while the loop bellow design and right-angle orientation offer efficient cable management. With 36 positions and 2 rows, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure secure installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and RoHS compliance, it offers enhanced environmental sustainability. Perfect for use in aerospace, military, and industrial systems, the ACM18DTAT guarantees high reliability and performance.