| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DTBD |
ACM18DTBD
| Heilind Number: | SULACM18DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM18DTBD, a high-performance board to board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability. Its 36 gold-plated contact pins provide excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation even in harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the loop bellow contact type ensures secure connections. Ideal for industrial and commercial use, the ACM18DTBD sets a new standard in connectivity for your PCB projects.

