| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DTBH |
ACM18DTBH
| Heilind Number: | SULACM18DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACM18DTBH, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. With a low amperage of 3A and a voltage rating of 950 VAC, it ensures safe and reliable power transmission. Featuring two rows of 36 female contacts with gold plating, it offers seamless connectivity with a pitch of 3.96mm. The right-angle orientation and clearance hole mount make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust in the ACM18DTBH for superior performance in your electronic devices.

