ACM18DTBI

Heilind Number:SULACM18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTBI

Detailed Description

Introducing the ACM18DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. The gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With a right-angle orientation, threaded mount type, and thru-hole termination method, installation is secure and straightforward. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With 36 positions and a pitch of 3.96 mm, it provides ample connectivity options. The ACM18DTBI is the perfect choice for applications where ruggedness and performance are paramount.