ACM18DTBS

Heilind Number:SULACM18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTBS

Detailed Description

Introducing the ACM18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 36 positions each, and right-angle orientation make it versatile for various PCB designs. The termination method is through-hole with side hole mounting, facilitating easy installation. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures solderability. Overall, the ACM18DTBS is a reliable solution for industrial and commercial electronic systems.