ACM18DTBT

Heilind Number:SULACM18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTBT

Detailed Description

The ACM18DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. This female connector, with a right-angle orientation and threaded mount type, is perfect for secure installations. With a voltage rating of 950 VAC and amperage of 3 A, it meets stringent electrical requirements. The loop bellow contact type and thru-hole termination method provide stable connections. Operating within a wide temperature range from -65 to 150 °C, this connector is suitable for various industries. With 36 positions and 2 rows, it offers ample connectivity options. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves space on the PCB. Overall, the ACM18DTBT is the ideal choice for high-reliability electronic systems.