| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULACM18DTKD-S288 |
ACM18DTKD-S288
| Heilind Number: | SULACM18DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
ACM18DTKD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female gender, two rows, and straddle orientation make it versatile for different circuit layouts. With 36 gold-plated contacts and a pitch of 3.96mm, it guarantees secure and low-resistance connections. The card extender termination method and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The ACM18DTKDS288 is a top choice for demanding industries requiring high-reliability connectors.

