ACM18DTKD

Heilind Number:SULACM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTKD

Detailed Description

Introducing the ACM18DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female connector with two rows and a clearance hole mount type offers easy installation. Using a thru-hole termination method and gold-plated contact material, it ensures secure and low-resistance connections. With 36 positions and a loop bellow contact type, it accommodates multiple signal channels efficiently. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. The matte tin termination plating enhances its corrosion resistance. Ideal for high-reliability applications, the ACM18DTKD is a versatile solution for your connectivity needs.