ACM18DTKH-S288

Heilind Number:SULACM18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTKH-S288

Detailed Description

The ACM18DTKH-S288 connector offers reliable board-to-board connectivity with its dual-row design and Card Extender termination method, making it ideal for high-density applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. Featuring Loop Bellow contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 36 positions, it allows for secure and precise mating. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it meets stringent performance requirements. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.45mm, offer ease of installation. Matte Tin termination plating enhances solderability. Whether used in aerospace, telecommunications, or industrial applications, the ACM18DTKHS288 ensures robust and efficient PCB connections.