ACM18DTKH-S328

Heilind Number:SULACM18DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTKH-S328

Detailed Description

Introducing the ACM18DTKH-S328, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a unique loop bellow contact type made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3 A, it guarantees reliable power transmission. The connector's straight orientation and two rows of 36 positions offer versatility in circuit board assembly. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh environments. Gold-plated contacts and matte tin termination plating further enhance its performance and longevity. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ACM18DTKH-S328 is the perfect choice for high-reliability connectivity solutions.