Introducing the ACM18DTKI, a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to the circuit board. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2-row, 36-position design with a loop bellow contact type allows for efficient signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it space-saving on the PCB. Trust the ACM18DTKI for high-reliability performance in board-to-board and card edge connections.