ACM18DTKN

Heilind Number:SULACM18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTKN

Detailed Description

The ACM18DTKN is a high-performance female PCB connector designed for demanding industrial applications. Featuring two rows with 36 positions, each contact is crafted from durable Beryllium Copper with Gold plating, ensuring reliable conductivity even in harsh environments. With a pitch of 3.96mm, this connector offers a secure fit on your circuit board. Its straight orientation and no mounting requirement make installation a breeze. Operating up to 950 VAC and with an amperage of 3A, it guarantees efficient power transmission. The connector's matte Tin termination plating and wide operating temperature range of -65 to 150°C further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB layout. Trust the ACM18DTKN for seamless board-to-board connections in your next project.