| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM18DTKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM18DTKS-S288 |
ACM18DTKS-S288
| Heilind Number: | SULACM18DTKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM18DTKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ACM18DTKS-S288 connector is a high-performance solution for your board-to-board PCB connection needs. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this female connector ensures reliable signal transmission. With two rows of 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. Trust in the ACM18DTKSS288 for efficient and secure board-to-board connections in your electronic applications.

