ACM18DTKS

Heilind Number:SULACM18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTKS

Detailed Description

The ACM18DTKS PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a low amperage rating of 3 A and a maximum voltage of 950 VAC, this female connector is suitable for high-power applications. Its two rows and side hole mount type offer easy installation on circuit boards. The termination method is through-hole, and the contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With 36 positions, loop bellow contact type, and straight orientation, it allows for secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating is matte tin, further enhancing its durability. Perfect for board-to-board and card edge connections, the ACM18DTKS is a top choice for high-reliability applications.