ACM18DTKT

Heilind Number:SULACM18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTKT

Detailed Description

The ACM18DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and thru-hole termination method. Contacts are made of Beryllium Copper with gold plating, offering excellent conductivity. The loop bellow contact type and straight orientation provide secure and stable connections. With 36 positions and a pitch of 3.96mm, it allows for high-density PCB designs. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Matte tin termination plating ensures solderability. This connector belongs to the ACM18DTKT series, categorized under board-to-board PCB connectors and card edge connectors. While not specifically designed for high-reliability applications, it offers robust performance for various electronic systems.