ACM18DTMD

Heilind Number:SULACM18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTMD

Detailed Description

Introducing the ACM18DTMD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The 36-position, two-row design offers ample connectivity options, while the gold-plated contacts guarantee excellent conductivity. Termination is easy via Thru Hole mounting with Matte Tin plating, ensuring secure and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it versatile for various PCB layouts. The right-angle orientation and loop bellow contact type provide flexibility in installation. Trust the ACM18DTMD for superior performance and durability in your connectivity solutions.