ACM18DTMH

Heilind Number:SULACM18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTMH

Detailed Description

Introducing the ACM18DTMH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it offers reliable power transmission. The two rows of contacts, termination via clearance holes and gold contact plating guarantee secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The right-angle orientation and loop bellow contact type make it ideal for space-constrained setups. With 36 positions and a tail length of 6.35mm, it provides ample connectivity options. Matte tin termination plating enhances solderability and RoHS compliance. Perfect for hi-rel applications, the ACM18DTMH is a top choice for board-to-board and card edge connections. Upgrade your system's connectivity with this premium PCB connector.