ACM18DTMI

Heilind Number:SULACM18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTMI

Detailed Description

Introducing the ACM18DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 950VAC, it offers robust power transmission capabilities. The female connector with two rows and a threaded mount type guarantees secure installation. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and optimal signal integrity. With a pitch of 3.96mm and 36 positions, it enables high-density PCB layouts. The right-angle orientation and loop bellow contact type further enhance versatility. Operating within a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. Additionally, with matte tin termination plating, it ensures long-term durability. The ACM18DTMI is a standout choice for engineers seeking top-quality connectors for their designs.