ACM18DTMN

Heilind Number:SULACM18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTMN

Detailed Description

The ACM18DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. The female gender, 2 rows, and 36 positions make it versatile for various circuit configurations. Its right-angle orientation and thru-hole termination method provide secure and space-efficient installation. Gold contact plating and loop bellow contact type guarantee low contact resistance and long-term stability. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of .61" height and 9.4mm width, with a pitch of 3.96mm, offer efficient PCB integration. Tailored for hi-rel industries, it is ideal for aerospace, defense, and industrial electronics applications. Trust in the ACM18DTMN for premium connectivity solutions.