ACM18DTMS

Heilind Number:SULACM18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM18DTMS

Detailed Description

SKU ACM18DTMS features a robust construction combining PPS and Beryllium Copper, ensuring durability and reliable performance. Designed for female connectors with 2 rows, it offers a secure Side Hole mount and Thru Hole termination method. The contact material is plated with Gold for enhanced conductivity, suitable for high-powered applications with an amperage rating of 3A and a voltage capacity of 950 VAC. With 36 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity in a compact form factor. The contact type, Loop Bellow, guarantees stable connections even in demanding environments. Its Right Angle orientation and tail length of 6.35mm (.25 inches) offer versatility in installation. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it accommodates space constraints on PCBs. The termination plating of Matte Tin ensures long-term reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is ideal for demanding electronic systems. Not intended for high-reliability applications. Meet the ACM18DTMS, your solution for efficient and durable board-to-board connections.