ACM18DTMT

Heilind Number:SULACM18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM18DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM18DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM18DTMT

Detailed Description

Introducing the ACM18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The female connector with two rows and a threaded mount type guarantees secure attachment. Utilizing gold-plated Beryllium Copper contacts, it ensures optimal signal transfer with minimal signal loss. The right-angle orientation and loop bellow contact type provide flexibility in installation. With 36 positions and a pitch of 3.96mm, it enables efficient PCB integration. Operating from -65°C to 150°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures corrosion resistance. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. The ACM18DTMT is the ideal choice for high-reliability connections in aerospace, defense, and other critical systems.