ACM22DCKD-S288

Heilind Number:SULACM22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DCKD-S288

Detailed Description

Featuring PPS and Beryllium Copper construction, this female connector, with a 2-row configuration, boasts a robust design suitable for high-performance applications. With a 3A amperage rating and a 950VAC voltage capability, it ensures reliable power transmission. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Its Loop Bellow contact type and Straddle orientation offer secure connectivity. With 44 positions and a clearance hole mount type, it provides versatile installation options. Operating in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. The termination method of Card Extender with Matte Tin plating ensures durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient, perfect for board-to-board or card edge connections. This ACM22DCKDS288 connector, part of our high-quality PCB connector range, is a reliable solution for your connectivity needs.