ACM22DCKD

Heilind Number:SULACM22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKD

Detailed Description

Introducing the ACM22DCKD, a high-performance Board-To-Board PCB Connector designed for demanding applications. This female connector features two rows of 44 gold-plated contacts, ensuring reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With a pitch of 3.96mm and a straight orientation, it is perfect for through-hole mounting on PCBs. The contact material is beryllium copper, known for its excellent conductivity and durability. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 150°C. The connector's loop bellow contact type and clearance hole mount make it versatile for various industrial uses. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ACM22DCKD for high-quality, high-reliability connections in your electronic systems.