ACM22DCKH-S288

Heilind Number:SULACM22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DCKH-S288

Detailed Description

ACM22DCKH-S288 features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. The female connector, designed for card edge termination, boasts a 3A amperage capacity and can handle up to 950 VAC. With two rows and 44 positions, it offers ample connectivity options. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. The connector's clearance hole mount type and matte tin termination plating simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Measuring just 15.49mm in height and 9.4mm in width, this compact yet robust connector is a versatile solution for board-to-board and PCB connections.