ACM22DCKI-S288

Heilind Number:SULACM22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKI-S288

Detailed Description

Introducing the ACM22DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. With a contact material of Beryllium Copper and gold plating, signal transmission is optimized for superior conductivity. The connector offers 44 positions across two rows, with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC. Its loop bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 9.4mm (.37 in), it is ideal for space-constrained layouts. The termination plating of matte tin ensures long-term performance. Certified for quality and performance, the ACM22DCKI-S288 is the ultimate choice for high-reliability applications.