ACM22DCKI

Heilind Number:SULACM22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKI

Detailed Description

ACM22DCKI boasts exceptional versatility and performance in its category. Designed for high-reliability applications, this female connector features two rows and 44 positions, ensuring ample connectivity options. The contact material is a robust PPS and Beryllium Copper blend, with gold plating for optimal conductivity. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. Matte tin termination plating adds durability. Perfect for board-to-board and card edge connections, the ACM22DCKI is a top choice for demanding electronic systems.