ACM22DCKN-S288

Heilind Number:SULACM22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKN-S288

Detailed Description

Introducing ACM22DCKN-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring two rows of 44 gold-plated Loop Bellow contacts, it guarantees secure and efficient signal transfer. With a pitch of 3.96mm, .156in, and termination method of Card Extender, installation is precise and hassle-free. The connector's rugged construction, operating temperature range of -65 to 150°C, and termination plating of Matte Tin make it ideal for aerospace, military, and industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust in the ACM22DCKNS288 for superior performance and durability in your connectivity solutions.