ACM22DCKN

Heilind Number:SULACM22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKN

Detailed Description

The ACM22DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it versatile for various PCB setups. Termination through hole with gold-plated Beryllium Copper contacts guarantees secure and low-resistance connections. With 44 positions and a 3.96mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. The ACM22DCKN is a top choice for engineers seeking high-reliability connectors for their designs.