ACM22DCKS-S288

Heilind Number:SULACM22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKS-S288

Detailed Description

Featuring PPS and beryllium copper construction, SKU ACM22DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Its female gender, 2-row design, and side hole mount type offer versatility in installation. The termination method of card extender, contact material of beryllium copper, and gold contact plating guarantee excellent conductivity. With a contact type of loop bellow and straddle orientation, it provides secure connections in any setup. Perfect for industrial environments, this connector has a wide operating temperature range of -65 to 150°C. Boasting 44 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. The matte tin termination plating ensures durability, making it ideal for long-term use. With its compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. The ACM22DCKSS288 is a reliable and efficient solution for your connectivity needs.