ACM22DCKS

Heilind Number:SULACM22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKS

Detailed Description

The ACM22DCKS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, this female connector is ideal for power and signal transmission. Its two rows of contacts, terminated through side holes with gold plating, offer efficient and secure connections. The Beryllium Copper contact material and loop bellow design guarantee durability and signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. With 44 positions and a compact design, it facilitates dense PCB layouts. The matte tin termination plating ensures solderability and long-term performance. The ACM22DCKS is the perfect choice for high-reliability applications where quality and performance are paramount.