ACM22DCKT-S288

Heilind Number:SULACM22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DCKT-S288

Detailed Description

Introducing the ACM22DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a 3A current rating and 950VAC voltage capacity, it meets stringent power requirements. The female gender, dual-row configuration, and threaded mount type facilitate secure and efficient connections. Utilizing gold-plated Beryllium Copper contacts with a loop bellow design, it guarantees reliable signal transmission. Offering 44 positions and a pitch of 3.96mm, it enables versatile connectivity in electronics. Its -65 to 150°C operating temperature range and matte tin termination plating ensure suitability for harsh environments. Perfect for aerospace, defense, and industrial applications, the ACM22DCKTS288 delivers exceptional performance and reliability.