ACM22DCKT

Heilind Number:SULACM22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DCKT

Detailed Description

Introducing the ACM22DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission in various systems. The 44-position, female connector with two rows and a pitch of 3.96mm offers versatile connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the board. The ACM22DCKT is a perfect choice for applications where reliability and performance are paramount.