ACM22DRAH

Heilind Number:SULACM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRAH

Detailed Description

Introducing the ACM22DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The two rows of 44 gold-plated contacts with a pitch of 3.96mm provide secure and efficient connectivity. The Full Bellow contact type and Thru Hole termination method guarantee stable and long-lasting performance, even in harsh environments. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and clearance hole mount type make it easy to install and space-efficient. With a connector height of 10.95mm and a width of 8.26mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the ACM22DRAH for seamless and dependable connections in your electronic systems.