ACM22DRKF-S328

Heilind Number:SULACM22DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRKF-S328

Detailed Description

Introducing the ACM22DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it meets the requirements of power-intensive systems. The female gender, two rows, and floating bobbin mount type offer versatility in installation. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With 44 positions, a straight orientation, and full bellow contact type, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. With its hi-rel performance and compliance with industry standards, the ACM22DRKF-S328 is the perfect choice for critical electronic systems.