ACM22DRKF

Heilind Number:SULACM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRKF

Detailed Description

The ACM22DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. This female connector has two rows with 44 positions, accommodating multiple connections. With a floating bobbin mount type and thru-hole termination method, it offers secure attachment to PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at voltages up to 950 VAC and amperages of 5A, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its connectivity. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various industries. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for space-efficient PCB layouts. Terminated with matte tin, it ensures robust soldering connections. The ACM22DRKF is a top choice for applications requiring high-reliability board-to-board connections.