ACM22DRKH-S13

Heilind Number:SULACM22DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRKH-S13

Detailed Description

Introducing the ACM22DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from a robust blend of PPS and Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capability of 950VAC. Featuring a female gender with two rows of contacts, it offers seamless connectivity in any configuration. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and 44 positions, it allows for precise and secure connections. The connector's straddle orientation and card extender termination method make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space without compromising performance. Matte Tin plating on the termination ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ACM22DRKH-S13 is the ideal choice for high-reliability connectivity.