ACM22DRKH-S328

Heilind Number:SULACM22DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRKH-S328

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ACM22DRKH-S328 is a high-performance connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Boasting two rows of 44 contacts, it offers ample connectivity in a compact form factor. The Thru Hole mount type and Full Bellow contact design guarantee secure and stable connections. Gold plating on Beryllium Copper contacts ensures optimal signal transmission while Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 3.96mm pitch, and .225-inch tail length facilitate easy installation on PCBs. Measuring 10.95mm in height and .325 inches in width, it fits seamlessly into various electronic setups. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your high-reliability applications.