ACM22DRKH

Heilind Number:SULACM22DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRKH

Detailed Description

ACM22DRKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, offering ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. The termination method is through-hole, with contact plating in gold for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it meets environmental standards. Perfect for use in aerospace, defense, and industrial applications, the ACM22DRKH ensures high-reliability performance.