ACM22DRKI-S13

Heilind Number:SULACM22DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRKI-S13

Detailed Description

Introducing the ACM22DRKI-S13, a high-performance board-to-board connector designed for demanding applications. Made from PPS and Beryllium Copper, this connector boasts unparalleled durability and reliability. With a 5A amperage rating and 950VAC voltage capacity, it ensures robust power transmission. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable connectivity. The 44-position, 2-row design with a 3.96mm pitch allows for efficient signal transfer. Gold-plated Beryllium Copper contacts and full bellow construction guarantee excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for extreme environments. With a compact size of 10.95mm connector height and 8.26mm connector width, it is ideal for space-constrained applications. Trust the ACM22DRKIS13 for premium board-to-board connectivity in critical systems.