| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DRKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DRKI |
ACM22DRKI
| Heilind Number: | SULACM22DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DRKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The gold-plated contacts and full bellow design guarantee excellent signal transmission and durability. With a pitch of 3.96mm and 44 positions, it offers ample connectivity options. The straight orientation and threaded mount type facilitate easy installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust the ACM22DRKI for secure and efficient board-to-board connections in your applications.

