ACM22DRKN-S13

Heilind Number:SULACM22DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRKN-S13

Detailed Description

The ACM22DRKN-S13 is a high-performance connector designed for demanding applications where reliability is paramount. Featuring a construction of PPS and Beryllium Copper, this connector ensures robust connectivity in even the harshest environments. With a 5A amperage rating and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, 2-row configuration, and 44 positions make it versatile for various circuit connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and excellent signal integrity. The full bellow contact type and straddle orientation enhance its durability and stability during operation. With a wide operating temperature range of -65 to 150°C, it's suitable for both standard and extreme conditions. Additionally, its compact dimensions of 10.95mm connector height and 8.26mm connector width make it ideal for space-constrained PCB layouts. The ACM22DRKNS13 is a top choice for board-to-board and card edge connections in critical systems.