ACM22DRKN-S328

Heilind Number:SULACM22DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRKN-S328

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM22DRKN-S328, boasts top-tier durability and conductivity with its PPS and Beryllium Copper construction. Designed for seamless integration in electronic systems, it features a 5A amperage rating, making it suitable for power and signal transmission. With a female gender and two rows of contacts, this connector ensures reliable connectivity. The termination method of Thru Hole installation guarantees secure attachment to PCBs. Crafted with Beryllium Copper contacts plated in Gold, it offers superior corrosion resistance and signal integrity. Operating at a voltage of 950 VAC and with a contact type of Full Bellow, it meets stringent performance standards. The straight orientation, 44 positions, and .156-inch tail length cater to diverse connectivity needs. With a wide operating temperature range of -65 to 150 °C and matte Tin termination plating, it excels in harsh environments. Ideal for aerospace, defense, and industrial applications, this connector, part of the hi-rel ACM22DRKNS328 series, is a reliable solution for critical electronic connections.