ACM22DRKN

Heilind Number:SULACM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRKN

Detailed Description

Introducing the ACM22DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it meets the most stringent power requirements. The female connector with two rows and 44 positions offers ample connectivity options. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The full bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ACM22DRKN for secure and durable board-to-board connections.